Part Details for FLUKE 80I-110S by Fluke Calibration
Overview of FLUKE 80I-110S by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE 80I-110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLK-80I-110S
|
TME | AC/DC current clamp adapter, Øcable: 11.8mm, 600V, Len: 1.6m Min Qty: 1 | 1 |
|
$1,146.6000 | Buy Now |