Part Details for FLUKE 80PR-60 by Fluke Calibration
Overview of FLUKE 80PR-60 by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14580PRODTLKT | Renesas Electronics Corporation | Bluetooth Low Energy 4.2 SoC 16-site Production Line Tool Kit | |
PHEC80P-R211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). |
Price & Stock for FLUKE 80PR-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLK-80PR-60
|
TME | Probe: RTD-type temperature, -40÷260°C, Probe l: 90mm, Accur: ±1°C Min Qty: 1 | 0 |
|
$125.5000 | RFQ |