There are no models available for this part yet.
Overview of FLUKE 80TK by Fluke Calibration
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-180TKBC | Coilcraft Inc | General Purpose Inductor, 0.018uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | |
0805HS-680TKBB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | |
0805HS-680TKB | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS |
Price & Stock for FLUKE 80TK by Fluke Calibration
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLK-80TK
|
TME | Thermocouple module, -50÷1000°C Min Qty: 1 | 0 |
|
$242.1400 | RFQ |