Part Details for FLUKE C116 by Fluke Calibration
Overview of FLUKE C116 by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29C116LM/B | Rochester Electronics LLC | Replacement for AMD part number AM29C116/BUA. Buy from authorized manufacturer Rochester Electronics. | |
ZXC-116XJLB | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, | |
ZXC-116XJLC | Coilcraft Inc | General Purpose Inductor, 11400uH, 5%, Ferrite-Core, 4040, |
Price & Stock for FLUKE C116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLK-C116
|
TME | Cover Min Qty: 1 | 2 |
|
$126.1900 | Buy Now |