Part Details for FLUKE TL224 by Fluke Calibration
Overview of FLUKE TL224 by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE TL224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLK-TL224
|
TME | Test leads, Urated: 1kV, Inom: 10A, Len: 1.5m, test leads x2 Min Qty: 1 | 46 |
|
$52.6100 | Buy Now |