Part Details for FLUKE TL930 by Fluke Calibration
Overview of FLUKE TL930 by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE TL930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLK-TL930
|
TME | Test leads, Urated: 30V, Inom: 15A, Len: 0.61m, test leads x2 Min Qty: 1 | 6 |
|
$29.0000 | Buy Now |