Part Details for FLUKE-124B/NA/S by Fluke Corporation
Overview of FLUKE-124B/NA/S by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5124BRUZ100-RL7 | Analog Devices | 128tap, Quad DigiPOT, NVM, SPI | |
AD5124BRUZ100 | Analog Devices | 128tap, Quad DigiPOT, NVM, SPI | |
AD5124BCPZ10-RL7 | Analog Devices | 128tap, Quad DigiPOT, NVM, SPI |
Price & Stock for FLUKE-124B/NA/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y6235
|
Newark | Handheld Oscilloscope, 40Mhz, 25Msps, Product Range:120B Series, Scope Channels:2 Channel, Bandwidth:40Mhz, Sampling Rate:25Msps, Display Memory Depth:512 Pts, Calculated Rise Time:8.75Ns, Scope Display Type:Lcd Monochrome Rohs Compliant: Yes |Fluke FLUKE-124B/NA/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,255.9900 | Buy Now |
DISTI #
614-1324-ND
|
DigiKey | INDUSTRIAL SCOPEMETER 40MHZ Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$3,083.0000 | Buy Now |
DISTI #
676-FLUKE-124B/NA/S
|
Mouser Electronics | Handheld Oscilloscopes INDUSTRIAL SCOPEM+SCC 40MHZ, N AMERICA RoHS: Compliant | 2 |
|
$3,082.8800 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adapter + Soft Case, FlukeView, Mag Hanger, Screen Protector RoHS: Compliant |
1 In Stock |
|
$3,255.9900 | Buy Now |
|
Master Electronics | Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adapter + Soft Case, FlukeView, Mag Hanger, Screen Protector RoHS: Compliant |
1 In Stock |
|
$3,255.9900 | Buy Now |
DISTI #
32019.1
|
TestEquity LLC | Fluke FLUKE-124B/NA/S Oscilloscopes, Industrial ScopeMeter, Dual-Input, Soft Carrying Case, Magnetic Hanger | 0 |
|
$3,212.7400 | Buy Now |