Part Details for FLUKE-1625-2 KIT by Fluke Corporation
Overview of FLUKE-1625-2 KIT by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-1625-2 KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1566
|
Newark | Earth Ground Tester, Measuring Functions:3 And 4 Pole, Resistance Measurement Range:0.02Ohm To 19.99Kohm, Resistance Measurement Frequency:128Hz, Product Range:1620 Series Rohs Compliant: Yes |Fluke FLUKE-1625-2 KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,749.9900 | Buy Now |
DISTI #
614-1464-ND
|
DigiKey | KIT GND TESTER ADVAN GEO EARTH Min Qty: 1 Lead time: 22 Weeks Container: Box |
2 In Stock |
|
$5,565.0100 | Buy Now |
|
NAC | ADVANCED GEO EARTH GROUND RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
22410.2
|
TestEquity LLC | Fluke FLUKE-1625-2 KIT Advanced Geo Earth Ground Tester Kit | 3 |
|
$5,749.9900 | Buy Now |