Part Details for FLUKE-1746/30/EUS by Fluke Corporation
Overview of FLUKE-1746/30/EUS by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-1746/30/EUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6579
|
Newark | Power Quality Logger W/ 24In/60Cm 3,000A Iflex, Eus Version |Fluke FLUKE-1746/30/EUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,453.9900 | Buy Now |
DISTI #
614-FLUKE-1746/30/EUS-ND
|
DigiKey | POWER QUALITY LOGGER W/ 24IN/60C Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,136.9600 | Buy Now |
DISTI #
676-FLUKE-1746/30EUS
|
Mouser Electronics | Datalogging & Acquisition POWER QUALITY LOGGER W/ 24IN/60CM 3,000A IFLEX, EUS VERSION RoHS: Compliant | 0 |
|
$8,136.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,453.9900 | Buy Now |
|
NAC | POWER QUALITY LOGGER W/ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
37372.1
|
TestEquity LLC | Fluke FLUKE-1746/30/EUS Power Quality Logger W/ 24In/60Cm 3,000A Iflex, Eus Version | 0 |
|
$8,453.9900 | Buy Now |