Part Details for FLUKE-1777/FPC by Fluke Corporation
Overview of FLUKE-1777/FPC by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-1777/FPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0471
|
Newark | Power Quality Analyser, 50V To 1Kv, Analyzer Functions:Current, Energy, Harmonics, Power, Voltage, No. Of Channels:1 Channel, Voltage Range Rms:50V To 1Kv, Bandwidth:30Khz, External Height:2.4", External Width:7.5" |Fluke FLUKE-1777/FPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15,253.9900 | Buy Now |
DISTI #
676-FLUKE-1777/FPC
|
Mouser Electronics | Power Analyzers Fluke-1777 Power Quality Analyzer With 1 Yr Premium Care | 0 |
|
$14,491.2900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15,253.9900 | Buy Now |