Part Details for FLUKE-1777-DEMO by Fluke Corporation
Overview of FLUKE-1777-DEMO by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEMO-AD5758-AO8Z | Analog Devices | Demo Board - high density/low | |
DEMO-AD7124-DZ | Analog Devices | CN0382 Evaluation Board | |
DEMO-AD5700D2Z | Analog Devices | Loop PWR-d 4-20mA + HART inter |
Price & Stock for FLUKE-1777-DEMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5059
|
Newark | Power Analyzer, 1Ch, 30Khz, 0.5V To 1Kv, Analyzer Functions:Current, Power, Voltage, No. Of Channels:1 Channel, Voltage Range Rms:500Mv To 1Kv, Bandwidth:30Khz, External Height:2.4", External Width:7.5", External Depth:11" |Fluke FLUKE-1777-DEMO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12,709.9900 | Buy Now |