Part Details for FLUKE-1777 by Fluke Corporation
Overview of FLUKE-1777 by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-1777
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7050
|
Newark | Power Analysis Tester/0.5V-1Kv/1Ch/30Khz, Analyzer Functions:Current, Power, Voltage, No. Of Channels:1 Channel, Voltage Range Rms:500Mv To 1Kv, Bandwidth:30Khz, External Height:2.4", External Width:7.5", External Depth:11" |Fluke FLUKE-1777 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$13,917.9900 | Buy Now |
DISTI #
614-FLUKE-1777-ND
|
DigiKey | POWER QUALITY ANALYZER Min Qty: 1 Lead time: 8 Weeks Container: Box |
7 In Stock |
|
$12,710.0300 | Buy Now |
DISTI #
676-FLUKE-1777
|
Mouser Electronics | Power Analyzers Power Quality Analyzer | 0 |
|
$13,222.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13,917.9900 | Buy Now |
|
NAC | POWER QUALITY ANALYZER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
33599.1
|
TestEquity LLC | Fluke FLUKE-1777 Power Quality Analyzer, Case/Probes, WIFI/BLE, 24Bit, DC-30kHz, 1770 Series | 3 |
|
$13,917.9900 | Buy Now |