Part Details for FLUKE-323 CAL D by Fluke Corporation
Overview of FLUKE-323 CAL D by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-323 CAL D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7307
|
Newark | Clamp Meter, True-Rms, Cal W/Data, Dmm Functions:Ac Current, Ac/Dc Voltage, Continuity, Resistance, Current Measure Ac Max:400A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Resistance Measure Max:4Kohm Rohs Compliant: Yes |Fluke FLUKE-323 CAL D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
Buy Now |