Part Details for FLUKE-365 CAL DU by Fluke Corporation
Overview of FLUKE-365 CAL DU by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for FLUKE-365 CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7326
|
Newark | Clamp Meter, True-Rms, Cal W/D&u, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Resistance, Current Measure Ac Max:200A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Resistance Measure Max:6Kohm Rohs Compliant: Yes |Fluke FLUKE-365 CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |