There are no models available for this part yet.
Overview of FLUKE-365 CAL by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for FLUKE-365 CAL by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC7324
|
Newark | Clamp Meter, True-Rms, Calibrated, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Resistance, Current Measure Ac Max:200A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Resistance Measure Max:6Kohm Rohs Compliant: Yes |Fluke FLUKE-365 CAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |