Part Details for FLUKE-373 (ALTERNATE: 3780249) by Fluke Calibration
Overview of FLUKE-373 (ALTERNATE: 3780249) by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-373 (ALTERNATE: 3780249)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145958
|
RS | True RMS AC Clamp Meter, Measures 600 VAC/VDC, 600 A, 6 k Ohms, 373 Series | Fluke FLUKE-373 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$334.9900 | Buy Now |