Part Details for FLUKE-375 FC by Fluke Corporation
Overview of FLUKE-375 FC by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-375 FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5557
|
Newark | Dmm, Clamp, Auto, 600A, 4Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Frequency, Resistance, Current Measure Ac Max:600A, Voltage Measure Ac Max:1Kv, Voltage Measure Dc Max:1Kv, Range Selection:Auto Rohs Compliant: Yes |Fluke FLUKE-375 FC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$522.0000 | Buy Now |
DISTI #
614-1462-ND
|
DigiKey | 600A TRMS AC/DC CLAMP Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$567.9900 | Buy Now |
DISTI #
676-FLUKE-375-FC
|
Mouser Electronics | Clamp Multimeters & Accessories 600A AC/DC TRMS WIRELESS CLAMP (AMERICAS) RoHS: Compliant | 9 |
|
$550.9900 | Buy Now |
|
NAC | 600A AC/DC TRMS WIRELESS CLAMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$650.1100 | Buy Now |
DISTI #
24589.1
|
TestEquity LLC | Fluke FLUKE-375 FC AC/DC Clamp Meter, True-rms, 600A, 1000V, Logging, 370-FC Series | 19 |
|
$579.9900 | Buy Now |