Part Details for FLUKE-393 by Fluke Corporation
Overview of FLUKE-393 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ5612
|
Newark | Cat Iii 1500V Trms Clamp W/Iflex |Fluke FLUKE-393 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$749.9900 | Buy Now |
DISTI #
676-FLUKE-393
|
Mouser Electronics | Clamp Multimeters & Accessories CAT III 1500V TRMS CLAMP W/IFLEX | 0 |
|
$712.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$674.9900 / $734.9900 | Buy Now |
DISTI #
20001562
|
TestEquity LLC | Fluke FLUKE-393 Clamp, 1500 V, TRMS, iFlex, Cat III, 393 Series | 2 |
|
$749.9900 | Buy Now |