Part Details for FLUKE-52-2 60HZ CAL DU by Fluke Corporation
Overview of FLUKE-52-2 60HZ CAL DU by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si | |
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for FLUKE-52-2 60HZ CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4555
|
Newark | Thermometer Cal W/D&u, -200 To 1372Deg, Temperature Measuring Range:-200°C To +1372°C, External Height:173Mm, External Width:86Mm, External Depth:38Mm, Product Range:50 Series Ii Rohs Compliant: Yes |Fluke FLUKE-52-2 60HZ CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |