Part Details for FLUKE-52-2-60HZ by Fluke Corporation
Overview of FLUKE-52-2-60HZ by Fluke Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si |
Price & Stock for FLUKE-52-2-60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermocouple Thermometer - E - J - K - T - 900 °C - 50 Series II. RoHS: Compliant |
2 In Stock |
|
$501.2900 / $556.9900 | Buy Now |
|
Master Electronics | Thermocouple Thermometer - E - J - K - T - 900 °C - 50 Series II. RoHS: Compliant |
2 In Stock |
|
$501.2900 / $556.9900 | Buy Now |