Part Details for FLUKE-561 CAL DU by Fluke Corporation
Overview of FLUKE-561 CAL DU by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-561 CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4564
|
Newark | Ir Thermometer W/D & U, -40 To +550 Deg, Temperature Measuring Range:-40°C To +550°C, Accuracy:1%, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Product Range:- Rohs Compliant: Yes |Fluke FLUKE-561 CAL DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
Buy Now |