Part Details for FLUKE-62 MAX+ CAL DU by Fluke Corporation
Overview of FLUKE-62 MAX+ CAL DU by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, |
Price & Stock for FLUKE-62 MAX+ CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4579
|
Newark | Ir Thermometer Cal W/D&u, -30 To 650Deg, Temperature Measuring Range:-30°C To +650°C, Accuracy:1%, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:Fluke 60 Series Rohs Compliant: Yes |Fluke FLUKE-62 MAX+ CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
Buy Now |