Part Details for FLUKE-67 MAX/AM by Fluke Corporation
Overview of FLUKE-67 MAX/AM by Fluke Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, |
Price & Stock for FLUKE-67 MAX/AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8660
|
Newark | Clinical Ir Thermometer, 22 To 43Deg C, Temperature Measuring Range:+22°C To +43°C, Accuracy:0.3°C, Operating Temperature Min:15°C, Operating Temperature Max:40°C, Product Range:- |Fluke FLUKE-67 MAX/AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
614-FLUKE-67MAX/AM-ND
|
DigiKey | THERMO HANDHELD GUN 59-104F IR Min Qty: 1 Lead time: 4 Weeks Container: Box |
36 In Stock |
|
$93.9900 | Buy Now |