Part Details for FLUKE-700G04 by Fluke Corporation
Overview of FLUKE-700G04 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-700G04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2575
|
Newark | Calibrator, Pressure, -14 To +15Psi, Calibration Type:Pressure, External Height:5", External Width:4.5", External Depth:1.5", Accuracy:± 0.05% Full Scale, Weight:1.22Lb, Operating Temperature Min:-10°C, Operating Temperature Max:55°Crohs Compliant: Yes |Fluke FLUKE-700G04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,415.9900 | Buy Now |
DISTI #
FLUKE-700G04-ND
|
DigiKey | PRESSURE GAUGE 15 PSIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,349.0000 | Buy Now |
DISTI #
676-FLUKE-700G04
|
Mouser Electronics | Calibration Equipment PRESSURE GAUGE, 15 PSIG | 3 |
|
$1,345.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,415.9900 | Buy Now |
DISTI #
25826.1
|
TestEquity LLC | Fluke FLUKE-700G04 Pressure Gauge Calibrator | 0 |
|
$1,415.9900 | Buy Now |