Part Details for FLUKE-700G30 by Fluke Calibration
Overview of FLUKE-700G30 by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCO25W3S700G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 25W3 Socket RA Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | |
DAV3W3S700G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Right Angle Solder 30A, US Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | |
DCV25W3S700G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 25W3 Socket RA Solder 30A, US Standard, 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for FLUKE-700G30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLK-700G30
|
TME | Meter: calibrator, Pressure measur.resol: 10mbar, 0÷340bar Min Qty: 1 | 0 |
|
$1,226.8300 | RFQ |