Part Details for FLUKE-721-1601 CAL by Fluke Corporation
Overview of FLUKE-721-1601 CAL by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-721-1601 CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7381
|
Newark | Pressure Calibrator, 16-100Psi, Cal, Calibration Type:Pressure, External Height:200Mm, External Width:110Mm, External Depth:58Mm, Accuracy:0.025%, Weight:19Oz, Operating Temperature Min:-10°C, Operating Temperature Max:50°C Rohs Compliant: Yes |Fluke FLUKE-721-1601 CAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,924.9900 | Buy Now |