Part Details for FLUKE-721-1603 by Fluke Corporation
Overview of FLUKE-721-1603 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-721-1603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5431
|
Newark | Calibration Type:Pressure, External Height:200Mm, External Width:110Mm, External Depth:58Mm, Accuracy:0.025%, Weight:19Oz, Operating Temperature Min:-10°C, Operating Temperature Max:50°C, Product Range:721 Series Rohs Compliant: Yes |Fluke FLUKE-721-1603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,487.9900 | Buy Now |
DISTI #
FLUKE-721-1603-ND
|
DigiKey | CALIBRATOR MANOMETERS DUAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,322.0100 | Buy Now |
DISTI #
676-FLUKE-721-1603
|
Mouser Electronics | Calibration Equipment DUAL SENSOR PRESSURE CALIBRATOR, 16 PSIG, 300 PSIG | 0 |
|
$3,313.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,487.9900 | Buy Now |
DISTI #
37495.1
|
TestEquity LLC | Fluke FLUKE-721-1603 Dual Sensor Pressure Calibrator, 16 Psig, 300 Psig | 0 |
|
$3,446.5000 | Buy Now |