There are no models available for this part yet.
Overview of FLUKE-729/750SW BU by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLUKE-729/750SW BU by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC5731
|
Newark | Pressure Calibrator And Dpctrack2 Bundle, Calibration Type:Pressure, External Height:279.4Mm, External Width:172.7Mm, External Depth:70Mm, Accuracy:0.01%, Weight:2.95Kg, Operating Temperature Min:-10°C, Operating Temperature Max:50°C |Fluke FLUKE-729/750SW BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14,397.9900 | Buy Now | |
DISTI #
614-FLUKE-729/750SWBU-ND
|
DigiKey | FLUKE-729 300G FC AND DPCTRACK2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,712.0400 | Buy Now | |
DISTI #
676-FLUKE729/750SWBU
|
Mouser Electronics | Calibration Equipment FLUKE-729 300G FC AND DPCTRACK2 BUNDLE RoHS: Compliant | 0 |
|
$13,678.0900 | Order Now | |
DISTI #
37527.1
|
TestEquity LLC | Fluke FLUKE-729/750SW BU 729 300G Pressure Calibrator, 300 Psi And DPC/TRACK2 Software Bundle | 0 |
|
$14,226.5000 | Buy Now |