Part Details for FLUKE-750PD2 by Fluke Corporation
Overview of FLUKE-750PD2 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-750PD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3075
|
Newark | Pressure Module, -1Psi To 1Psi, Product Range:750P Series, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Pressure Measuring Range:-1Psi To 1Psi Rohs Compliant: Yes |Fluke FLUKE-750PD2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,485.9900 | Buy Now |
DISTI #
614-1425-ND
|
DigiKey | PRESSURE MODULE -1 TO 1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,392.7600 | Buy Now |
DISTI #
676-FLUKE-750PD2
|
Mouser Electronics | Calibration Equipment PRESSURE MODULE, -1 TO 1 (-70 TO 70 MBAR), (-7 TO 7 KPA) | 0 |
|
$2,392.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,485.9900 | Buy Now |
DISTI #
32662.1
|
TestEquity LLC | Fluke FLUKE-750PD2 Pressure Module, Dual, -1 to 1 psi, -70 to 70 mBar, -7 to 7 kPa, 4X Burst Rating | 0 |
|
$2,485.9900 | Buy Now |