Part Details for FLUKE-750R30 by Fluke Corporation
Overview of FLUKE-750R30 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-750R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3112
|
Newark | Pressure Module, 0Psi To 5000Psi, Product Range:750P Series, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Pressure Measuring Range:0Psi To 5Kpsi Rohs Compliant: Yes |Fluke FLUKE-750R30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,502.9900 | Buy Now |
DISTI #
FLUKE-750R30-ND
|
DigiKey | PRESSURE MODULE 0 TO 5000 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,371.6200 | Buy Now |
DISTI #
676-FLUKE-750R30
|
Mouser Electronics | Calibration Equipment PRESSURE MODULE, 0 TO 5000 (0 TO 340 BAR), (0 TO 34 MPA) | 0 |
|
$3,371.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,502.9900 | Buy Now |
DISTI #
37556.1
|
TestEquity LLC | Fluke FLUKE-750R30 Pressure Module, 0-5000 psi, 0-340 Bar, 0-34 Mpa, 750P Series | 0 |
|
$3,502.9900 | Buy Now |