Part Details for FLUKE-83-5 by Fluke Corporation
Overview of FLUKE-83-5 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-83-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H6286
|
Newark | Average Responding Industrial Multimeter, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature, No. Of Digits:4.5, Dmm Response Type:True Rms, Display Count:6000, Dmm Type:Hand Held Rohs Compliant: Yes |Fluke FLUKE-83-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$432.0000 | Buy Now |
DISTI #
614-1086-ND
|
DigiKey | MULTIMETER INDUSTRIAL Min Qty: 1 Lead time: 4 Weeks Container: Box |
17 In Stock |
|
$460.9900 | Buy Now |
DISTI #
676-83-5
|
Mouser Electronics | Digital Multimeters INDUSTRIAL MULTIMETER RoHS: Compliant | 5 |
|
$455.9900 | Buy Now |
|
Onlinecomponents.com | Industrial True-RMS Multimeter With Temperature |
4 In Stock |
|
$431.9900 / $470.3900 | Buy Now |
|
NAC | INDUSTRIAL MULTIMETER 0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Industrial True-RMS Multimeter With Temperature |
4 In Stock |
|
$431.9900 / $470.3900 | Buy Now |
DISTI #
15472.1
|
TestEquity LLC | Fluke FLUKE-83-5 Industrial Multimeter, Average Responding | 9 |
|
$479.9900 | Buy Now |