There are no models available for this part yet.
Overview of FLUKE-9040 CAL D by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for FLUKE-9040 CAL D by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC7451
|
Newark | Phase Rotation Indicator, 200G, Cal D, Test Frequency Range:15Hz To 400Hz, Voltage Measuring Range Ac:40V To 700V, Operating Temperature Min:0°C, Operating Temperature Max:40°C, External Height:124Mm, External Width:61Mm, Weight:200Grohs Compliant: Yes |Fluke FLUKE-9040 CAL D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$451.9900 | Buy Now |