Part Details for FLUKE-9040 CAL DU by Fluke Corporation
Overview of FLUKE-9040 CAL DU by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for FLUKE-9040 CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7452
|
Newark | Phase Rotation Indicator, 200G, Cal Du, Test Frequency Range:15Hz To 400Hz, Voltage Measuring Range Ac:40V To 700V, Operating Temperature Min:0°C, Operating Temperature Max:40°C, External Height:124Mm, External Width:61Mm Rohs Compliant: Yes |Fluke FLUKE-9040 CAL DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$474.9900 | Buy Now |