Part Details for FLUKE-9040 CAL by Fluke Corporation
Overview of FLUKE-9040 CAL by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-9040 CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7450
|
Newark | Phase Rotation Indicator, 200G, Cal, Test Frequency Range:15Hz To 400Hz, Voltage Measuring Range Ac:40V To 700V, Operating Temperature Min:0°C, Operating Temperature Max:40°C, External Height:124Mm, External Width:61Mm, Weight:200G Rohs Compliant: Yes |Fluke FLUKE-9040 CAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$436.9900 | Buy Now |