There are no models available for this part yet.
Overview of FLUKE-CV200 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSCHD02CV2001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Brown housing |
Price & Stock for FLUKE-CV200 by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W5460
|
Newark | Infrared Inspection Window, 2 Inch, Hand Turn Latch, Viewing Aperture Diameter:42.93Mm, Ip Rating:Ip67, Nema Rating:Nema 4, 12, For Use With:Westinghouse Accutrol 200 Indoor/Outdoor Panels, Product Range:Fluke Cv Series Rohs Compliant: Yes |Fluke FLUKE-CV200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.9900 | Buy Now | |
DISTI #
614-1476-ND
|
DigiKey | 2" IR WINDOW HAND DOOR LATCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$369.9900 | Buy Now | |
DISTI #
676-FLUKE-CV200
|
Mouser Electronics | Environmental Test Equipment 2 IN (50 MM) IR WINDOW, HAND TURN DOOR LATCH RoHS: Compliant | 3 |
|
$379.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$399.9900 | Buy Now | ||
NAC | 2IN 50 MM IR WINDOW HAND TURN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
DISTI #
37656.1
|
TestEquity LLC | Fluke FLUKE-CV200 IR Window, Hand Turn Door Latch, 2" (50 mm), CV Series | 3 |
|
$387.4900 | Buy Now |