Part Details for FLUKE-CV400 by Fluke Corporation
Overview of FLUKE-CV400 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-CV400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5464
|
Newark | Infrared Inspection Window, 4 Inch, Hand Turn Latch, Viewing Aperture Diameter:87.63Mm, Ip Rating:Ip67, Nema Rating:Nema 4, 12, For Use With:Westinghouse Accutrol 200 Indoor/Outdoor Panels, Product Range:Fluke Cv Series Rohs Compliant: Yes |Fluke FLUKE-CV400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$799.9900 | Buy Now |
DISTI #
614-1329-ND
|
DigiKey | 4" IR WINDOW HAND DOOR LATCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$739.9900 | Buy Now |
DISTI #
676-FLUKE-CV400
|
Mouser Electronics | Environmental Test Equipment 4 IN (100 MM) HAND TURN DOOR LATCH RoHS: Compliant | 5 |
|
$759.9900 | Buy Now |
|
Onlinecomponents.com | 4 in (95 mm) IR Window, Hand Turn Door Latch RoHS: Compliant |
2 In Stock |
|
$799.9900 | Buy Now |
|
NAC | 4 IN 100 MM HAND TURN DOOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 4 in (95 mm) IR Window, Hand Turn Door Latch RoHS: Compliant |
2 In Stock |
|
$799.9900 | Buy Now |
DISTI #
37658.1
|
TestEquity LLC | Fluke FLUKE-CV400 IR Window, Hand Turn Door Latch, 4" (100 mm), CV Series | 35 |
|
$774.9900 | Buy Now |