Part Details for FLUKE-I2500-18 by Fluke Corporation
Overview of FLUKE-I2500-18 by Fluke Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-I2500-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7382
|
Newark | Iflex 2500A Probe 18In, Meter Side Connector:-, Probe Side Connector:Flexible Cord Probe, Current Range Max:2.5Ka, Current Range Min:100Ma, For Use With:Fluke Meters, Product Range:-, Accuracy:3%, Current Probe Range:100 Ma To 2.5 Karohs Compliant: Yes |Fluke FLUKE-I2500-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.9900 | Buy Now |
DISTI #
614-1166-ND
|
DigiKey | IFLEX 2500A PROBE 18IN Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$216.9900 | Buy Now |
DISTI #
676-FLUKE-I2500-18
|
Mouser Electronics | Test Probes IFLEX 2500A PROBE 18IN RoHS: Compliant | 3 |
|
$218.4900 | Buy Now |
|
Onlinecomponents.com | I2500-18 Flexible Current Probes RoHS: Compliant |
2 In Stock |
|
$206.9900 / $225.3900 | Buy Now |
DISTI #
77584719
|
Verical | Flexible Current Probes Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 1 |
|
$296.5658 | Buy Now |
|
NAC | IFLEX 2500A PROBE 18IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | I2500-18 Flexible Current Probes RoHS: Compliant |
2 In Stock |
|
$206.9900 / $225.3900 | Buy Now |
DISTI #
20583.1
|
TestEquity LLC | Fluke FLUKE-I2500-18 Flexible Current Probe,2500 A AC, CAT 2/3, iFlex Series | 2 |
|
$223.8700 | Buy Now |