Part Details for FLUKE-N4K 3PP54I by Fluke Corporation
Overview of FLUKE-N4K 3PP54I by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-N4K 3PP54I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N6763
|
Newark | Power Analyser, 1Kv, 3Mhz, Analyzer Functions:Current, Fast Fourier Transformation, Harmonics, Power, Voltage, No. Of Channels:-, Voltage Range Rms:1Kv, Bandwidth:3Mhz, External Height:5.9", External Width:9.3", External Depth:12.4" |Fluke FLUKE-N4K 3PP54I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30,172.9900 | Buy Now |
DISTI #
FLUKE-N4K3PP54I-ND
|
DigiKey | PWR QUAL ENERGY ANALYZER FIELD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29,041.5000 | Buy Now |
DISTI #
676-N4K3PP54I
|
Mouser Electronics | Power Analyzers 3 PH N4K POWER ANALYZER W/54/IFC2 | 0 |
|
$29,041.5000 | Order Now |
DISTI #
37294.1
|
TestEquity LLC | Fluke FLUKE-N4K 3PP54I Power Analyzer, 3 Phase, PP54 Modules, Ifc2, Norma 4000 Series | 0 |
|
$30,172.9900 | Buy Now |