There are no models available for this part yet.
Overview of FLUKE-NORMA-6004 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6004CDD#TRPBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004IMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004CMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for FLUKE-NORMA-6004 by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17,492.9900 | Buy Now |