Part Details for FLUKE-PQ400 by Fluke Corporation
Overview of FLUKE-PQ400 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-PQ400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5509
|
Newark | Power Analysis Tester Kit, 1Kv, Kit Contents:Fluke-Pq400, Enclosure, Panel Labels, 4 X Male-Male Connection Cable, Current Probes, Cable Marker Set, Cable Ties, Product Range:Pq400 Series Rohs Compliant: Yes |Fluke FLUKE-PQ400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,721.9900 | Buy Now |
DISTI #
614-FLUKE-PQ400-ND
|
DigiKey | POWER QUALITY WINDOW Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$2,485.0100 | Buy Now |
DISTI #
676-FLUKE-PQ400
|
Mouser Electronics | Test Accessories - Other POWER QUALITY WINDOW W/4 IFLEX M TO M CBL RoHS: Compliant | 0 |
|
$2,585.8900 | Order Now |
|
Onlinecomponents.com | (4) Fluke-17XX IFLEX Male-Male Cable 2m - cable marker set 3P+N+PE - cable ties and instruction sheet. | 0 |
|
$2,721.9900 | Buy Now |
DISTI #
29231.1
|
TestEquity LLC | Fluke FLUKE-PQ400 Power Quality Window w/ Probes, Marker Set And Cable Ties | 1 |
|
$2,721.9900 | Buy Now |