There are no models available for this part yet.
Overview of FLUKE-T5-1K/PRV240 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLUKE-T5-1K/PRV240 by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLUKE-T5-1K/PRV240-ND
|
DigiKey | FLUKE-T5-1000 +PRV240 PROVING UN Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$360.9200 | Buy Now | |
DISTI #
676-FLK-T5-1K/PRV240
|
Mouser Electronics | Digital Multimeters FLUKE-T5-1000 +PRV240 PROVING UNIT KIT RoHS: Compliant | 0 |
|
$360.9300 | Order Now | |
Onlinecomponents.com | Multimeter and Proving Unit Kit RoHS: Compliant | 0 |
|
$337.4900 / $367.4900 | Buy Now | ||
DISTI #
27090.1
|
TestEquity LLC | Fluke FLUKE-T5-1K/PRV240 Proving Unit/Electrical Tester Kit: 100 A, 240 V AC/DC, T5 Series | 0 |
|
$374.9900 | Buy Now |