Part Details for FLUKE-VR1710 CAL DU by Fluke Corporation
Overview of FLUKE-VR1710 CAL DU by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLUKE-VR1710 CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7176
|
Newark | Voltage Quality Recorder, 1Ph, Cal W/D&u, Analyzer Functions:Frequency, Harmonics, Power, Voltage, No. Of Channels:3 Channel, Voltage Range Rms:70V To 300V, Bandwidth:60Hz, External Height:39Mm, External Width:77Mm, Product Range:- Rohs Compliant: Yes |Fluke FLUKE-VR1710 CAL DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,868.3200 | Buy Now |