Part Details for FLW.188X.500X.040-SS by FLAT WASHER
Overview of FLW.188X.500X.040-SS by FLAT WASHER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EN80C188XL-12 | Rochester Electronics LLC | 80C188XL - MPU Intel 186 CISC 16-Bit | |
EN80C188XL-20 | Rochester Electronics LLC | 80C188XL - MPU Intel 186 CISC 16-Bit | |
1008CT-500XJBC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for FLW.188X.500X.040-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLW.188X.500X.040-SS
|
DB Roberts | Flat Washer STAINLESS | 2981 |
|
$0.0284 / $0.0785 | Buy Now |