Part Details for FLW.328X.562X.031-SS by FLAT WASHER
Overview of FLW.328X.562X.031-SS by FLAT WASHER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-562XGBC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP | |
1008CS-562XJLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603LS-562XGBB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for FLW.328X.562X.031-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLW.328X.562X.031-SS
|
DB Roberts | Flat Washer STAINLESS | 65 |
|
Buy Now |