Part Details for FM-F141HF-BULK by Fairview Microwave Inc
Overview of FM-F141HF-BULK by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-F141HF-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FM-F141HF-BULK-ND
|
DigiKey | CBL COAX BLUE FEP JACKET 1=1' Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.6900 | Buy Now |
DISTI #
75033561
|
RS | FM-F141HF Flexible Coax Cable Blue FEP Jacket | Fairview Microwave FM-F141HF-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1900 | RFQ |
|
Onlinecomponents.com | FM-F141HF Flexible Coax Cable Blue FEP Jacket RoHS: Compliant | 0 |
|
$18.6000 / $24.6300 | Buy Now |
DISTI #
FM-F141HF-BULK
|
Fairview Microwave | Key Specifications, Generic Name: FM-F141HF, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.163 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 13 dB, Frequency, Max: 31 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.82 in, Coax Type: Coax. FM-F141HF Flexible Coax Cable Blue FEP Jacket, FM-F141HF coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave FM-F141HF-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This flexible 50 Ohm coax cable FM-F141HF is constructed with a 0.163 inch diameter and FEP jacket. FM-F141HF FM-F141HF-BULK flexible 50 Ohm coax cable with FEP jacket is rated for a 31 GHz maximum operating frequency. This 50 Ohm 0.163 inch diameter and flexible coax cable is built with a shield count of 2. Fairview Microwave FM-F141HF coax is constructed with PTFE dielectric and a maximum operating temperature of 200 degrees C. FM-F141HF coax cable specs for this wire properties can be found on its RF coax cable FM-F141HF datasheet PDF specifications above. FM-F141HF cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This FM-F141HF coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 75 |
|
$18.2200 / $21.1900 | Buy Now |