Part Details for FM-W28IR001 by Fairview Microwave Inc
Overview of FM-W28IR001 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-W28IR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6327
|
Newark | Wr-28 Waveguide Isolator With 16 Db Min Isolation From 26.5 Ghz To 40 Ghz Using Cover Flange In Brass |Fairview Microwave FM-W28IR001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,484.3100 / $1,663.2700 | Buy Now |
DISTI #
5328-FM-W28IR001-ND
|
DigiKey | WG ISOLATOR WR-28 26.5-40 GHZ 16 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,541.6800 | Buy Now |
DISTI #
75033937
|
RS | WR-28 Waveguide Isolator with 16 dB min Isolation from 26.5 GHz to 40 GHz using | Fairview Microwave FM-W28IR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,595.0000 | RFQ |
|
Onlinecomponents.com | WR-28 Waveguide Isolator with 16 dB min Isolation from 26.5 GHz to 40 GHz using Cover Flange in Brass RoHS: Compliant | 0 |
|
$1,382.8600 / $1,461.5200 | Buy Now |
DISTI #
FM-W28IR001
|
Fairview Microwave | Key Specifications. Waveguide Size WR-28 Flange Size None Flange Flange Type Cover Flange Minimum Frequency 26500 MHz Maximum Frequency 40000 MHz Maximum VSWR 1.4:1 Isolation (Min) 16 dB Insertion Loss (Max) 0.4 dB Forward Power (CW) (Max) 15 Watts. WR-28 Waveguide Isolator with 16 dB min Isolation from 26.5 GHz to 40 GHz using Cover Flange in Brass, The FM-W28IR001 is a Waveguide Isolator offering 16 dB minimum isolation over the Ka band frequency range of 26.5 to 40 GHz. The design achieves high isolation with wide band performance and the WR-28 waveguide uses UG Square Cover compatible flanges on all ports and has a power rating of 15 watts (CW). Fairview Microwave offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Fairview Microwave's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,467.4000 / $1,595.0000 | Buy Now |