Part Details for FM-W51CR001 by Fairview Microwave Inc
Overview of FM-W51CR001 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-W51CR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6332
|
Newark | Wr-51 Waveguide Circulator With 18 Db Min Isolation From 14.5 Ghz To 22 Ghz Using Cover Flange In Aluminum |Fairview Microwave FM-W51CR001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,233.1900 / $1,415.2700 | Buy Now |
DISTI #
5328-FM-W51CR001-ND
|
DigiKey | WG CIRCULATOR WR-51 14.5-22 GHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,212.0800 | Buy Now |
DISTI #
75033951
|
RS | WR-51 Waveguide Circulator with 18 dB min Isolation from 14.5 GHz to 22 GHz usin | Fairview Microwave FM-W51CR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,254.0000 | RFQ |
|
Onlinecomponents.com | WR-51 Waveguide Circulator with 18 dB min Isolation from 14.5 GHz to 22 GHz using Cover Flange in Aluminum RoHS: Compliant | 0 |
|
$1,100.5500 / $1,165.5900 | Buy Now |
DISTI #
FM-W51CR001
|
Fairview Microwave | Key Specifications. Waveguide Size WR-51 Isolation (Min) 18 dB Insertion Loss (Max) 0.3 dB Minimum Frequency 14.5 GHz Maximum Frequency 22 GHz Maximum VSWR 1.3:1 Forward Power (CW) (Max) 50 Watts. WR-51 Waveguide Circulator with 18 dB min Isolation from 14.5 GHz to 22 GHz using Cover Flange in Aluminum, The FM-W51CR001 is a Waveguide Circulator offering 18 dB minimum isolation over the K band frequency range of 14.5 to 22 GHz. The design achieves high isolation with wide band performance and the WR-51 waveguide uses UG Square Cover compatible flanges on all ports and has a power rating of 50 watts (CW). Fairview Microwave offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,153.6800 / $1,254.0000 | Buy Now |