Part Details for FM0204FTE52-332K by YAGEO Corporation
Overview of FM0204FTE52-332K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM0204FTE52-332K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/5W 332K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0439 / $0.0536 | RFQ |
Part Details for FM0204FTE52-332K
FM0204FTE52-332K CAD Models
FM0204FTE52-332K Part Data Attributes
|
FM0204FTE52-332K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FM0204FTE52-332K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 332000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FM0204FTE52-332K
This table gives cross-reference parts and alternative options found for FM0204FTE52-332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM0204FTE52-332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM0204FBE52-332K | Fixed Resistor, Metal Film, 0.4W, 332000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0204FTE52-332K vs FM0204FBE52-332K |
FM0204FRE52-332K | Fixed Resistor, Metal Film, 0.4W, 332000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0204FTE52-332K vs FM0204FRE52-332K |
FM0204FRE26-332K | Fixed Resistor, Metal Film, 0.4W, 332000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0204FTE52-332K vs FM0204FRE26-332K |
FM0204FTE26-332K | Fixed Resistor, Metal Film, 0.4W, 332000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0204FTE52-332K vs FM0204FTE26-332K |