Part Details for FM103 by Wilcoxon Sensing Technologies
Overview of FM103 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1347
|
Newark | Fin Mount, Vibration Sensor, 1.75" H, For Use With:Vibration Sensors, Product Range:Fm Series Rohs Compliant: Yes |Amphenol Wilcoxon FM103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3900 / $112.6700 | Buy Now |
DISTI #
2053-FM103-ND
|
DigiKey | FIN MOUNT, 0.25 WIDE, 1.75 LONG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.2200 | Buy Now |
DISTI #
71861966
|
RS | Fin mouning hardware for vibration sensor, 0.25 wide, 1.75 long | Wilcoxon Sensing Technologies FM103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$109.6800 / $126.0700 | Buy Now |
DISTI #
WILFM103
|
Heilind Electronics | FIN MOUNT, 0.25 WIDE, 1.75 LON | Americas - 0 in Stock |
|
Buy Now |