Part Details for FM1208S-200CC by Ramtron International Corporation
Overview of FM1208S-200CC by Ramtron International Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for FM1208S-200CC
FM1208S-200CC CAD Models
FM1208S-200CC Part Data Attributes
|
FM1208S-200CC
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM1208S-200CC
Ramtron International Corporation
Non-Volatile SRAM, 512X8, 200ns, CMOS, PDIP24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
Additional Feature | FERROELECTRIC RAM | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for FM1208S-200CC
This table gives cross-reference parts and alternative options found for FM1208S-200CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1208S-200CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U636H04BDC45 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | FM1208S-200CC vs U636H04BDC45 |
FM1208S-200PTC | Non-Volatile SRAM, 512X8, 200ns, CMOS, CDIP24 | Ramtron International Corporation | FM1208S-200CC vs FM1208S-200PTC |
U636H04DK25 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | FM1208S-200CC vs U636H04DK25 |
TMS2150-3NT | 512X8 CACHE TAG SRAM, 35ns, PDIP24 | Texas Instruments | FM1208S-200CC vs TMS2150-3NT |
U636H04BDK25 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | FM1208S-200CC vs U636H04BDK25 |
FM1208S-200PC | Non-Volatile SRAM, 512X8, 200ns, CMOS, PDIP24 | Ramtron International Corporation | FM1208S-200CC vs FM1208S-200PC |
FM1208S-250DC | Non-Volatile SRAM, 512X8, 250ns, CMOS, CDIP24 | Ramtron International Corporation | FM1208S-200CC vs FM1208S-250DC |
SN74ACT2150A-20NT | 512X8 CACHE TAG SRAM, 20ns, PDIP24 | Texas Instruments | FM1208S-200CC vs SN74ACT2150A-20NT |
U636H04DC25 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | FM1208S-200CC vs U636H04DC25 |
U636H04DK45 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | FM1208S-200CC vs U636H04DK45 |